Eaton S506315MA technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | 315 |
| Current Rating | 315mA |
| Fuse Current | 315mA |
| Length | 20mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S506 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S506315MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.