Eaton S701E15N3S technical specifications.
| Control Voltage | 480V |
| Current Rating | 15A |
| Length | 100mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -30°C |
| Output Current | 15A |
| Overall Depth | 128mm |
| Series | S701 |
| RoHS | Compliant |
Download the complete datasheet for Eaton S701E15N3S to view detailed technical specifications.
No datasheet is available for this part.