Eaton S811+R13N3S technical specifications.
| Package/Case | 200 |
| Control Voltage | 26.4V |
| Current Rating | 135A |
| Length | 201.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Voltage | 600V |
| Overall Depth | 168.7mm |
| Ratings | IP20 |
| Series | S811 Series |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S811+R13N3S to view detailed technical specifications.
No datasheet is available for this part.