
Surface mount shielded power inductor featuring a ferrite core. Offers 4.1µH inductance with a 30% tolerance, tested at 100kHz. Rated for 2.22A DC current with a low 57mΩ DCR. Operates within a -40°C to 125°C temperature range.
Eaton SD6020-4R1-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.22A |
| DC Current | 2.22A |
| DC Resistance (DCR) | 57mR |
| Depth | 6mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 4.1uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Saturation Current | 1.95A |
| Series | SD6020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6020-4R1-R to view detailed technical specifications.
No datasheet is available for this part.