Eaton SDAINLM16(400V50HZ) technical specifications.
| Contact Current Rating | 16A |
| Depth | 117mm |
| Length | 68mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Series | SDAINL |
| Termination | Screw |
| Width | 158mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDAINLM16(400V50HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
