Eaton SL-100-L-RYG/24 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | SL-100 |
| RoHS | Compliant |
Download the complete datasheet for Eaton SL-100-L-RYG/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
