Eaton SL4-L120-W technical specifications.
| Package/Case | Module |
| Height | 62mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton SL4-L120-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.