Eaton SL7-CB-100 technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 230V |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | SL7 |
| RoHS | Compliant |
Download the complete datasheet for Eaton SL7-CB-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.