Eaton SL7-L24-G technical specifications.
| Package/Case | Module |
| Color | Green |
| Height | 61mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | SL7 |
| RoHS | Compliant |
Download the complete datasheet for Eaton SL7-L24-G to view detailed technical specifications.
No datasheet is available for this part.