Eaton SP-LPJ-250SP technical specifications.
| Current Rating | 250A |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton SP-LPJ-250SP to view detailed technical specifications.
No datasheet is available for this part.