Eaton SQT1 technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Ratings | IP65 |
| Termination | Blade Terminal |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SQT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
