Eaton SR-5F-6-3A-BK technical specifications.
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Nylon, Plastic |
| Package/Case | Radial |
| Current Rating | 6.3A |
| Fuse Current | 6.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | PCB, Through Hole |
| Packaging | Bag |
| Power Dissipation | 1.575W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-6-3A-BK to view detailed technical specifications.
No datasheet is available for this part.