Eaton SS-5H-1-25A-BK technical specifications.
| Approvals | VDE, TUV, cURus, CQC, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 1.25A |
| DC Cold Resistance | 57mR |
| Fuse Current | 1.25A |
| Height | 0.337inch |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SS-5H |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 0.17inch |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5H-1-25A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.