Eaton SS-5H-3-15A-BK technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 3.15A |
| Fuse Current | 3.15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5H-3-15A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.