Eaton SVX010A1-4A1B1 technical specifications.
| Current Rating | 16A |
| Length | 16.496inch |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Overall Depth | 8.425inch |
| Series | SVX9000 Series |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SVX010A1-4A1B1 to view detailed technical specifications.
No datasheet is available for this part.