Eaton SVX060A1-4A1N1 technical specifications.
| Current Rating | 87A |
| Length | 24.803inch |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Overall Depth | 10.118inch |
| Series | SVX9000 Series |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton SVX060A1-4A1N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.