Eaton SWD4-3LF8-24-2S technical specifications.
| Approvals | UL, CSA |
| Length | 3m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Eaton SWD4-3LF8-24-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
