Eaton SWD4-SF8-20 technical specifications.
| Length | 26mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SWD4-SF8-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.