Eaton SWD4-SFL8-20 technical specifications.
| Length | 83mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | SWD4 |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SWD4-SFL8-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.