Eaton T0-1-102/I1H+K-CI technical specifications.
| Current Rating | 20A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-1-102/I1H+K-CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.