Eaton T0-1-15431/E technical specifications.
| Current Rating | 20A |
| Depth | 41mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | T0 |
| Voltage Rating (AC) | 690V |
| Width | 48mm |
| Working Voltage | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton T0-1-15431/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.