Eaton T0-1-15431/E+EZ-P1/SOND technical specifications.
| Depth | 76mm |
| Number of Positions | 3 |
| Throw Configuration | SP |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-1-15431/E+EZ-P1/SOND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.