Eaton T0-1-8210/I1 technical specifications.
| Mount | Surface Mount |
| Number of Poles | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton T0-1-8210/I1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.