Eaton T0-2-15679/S/SVB technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-2-15679/S/SVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.