Eaton T0-2-8900/V/SVB technical specifications.
| Depth | 96mm |
| Element Configuration | Single |
| Length | 65mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton T0-2-8900/V/SVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.