Eaton T0-3-15137/E+EZ-P1 technical specifications.
| Current Rating | 20A |
| Number of Poles | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-3-15137/E+EZ-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.