Eaton T0-3-8048/E+EZ-P1/SOND technical specifications.
| Depth | 100mm |
| Index Angle | 90° |
| Length | 48mm |
| Number of Positions | 4 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-3-8048/E+EZ-P1/SOND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.