Eaton T0-3-8212/I1-SOND technical specifications.
| Depth | 122mm |
| Length | 137mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-3-8212/I1-SOND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.