Eaton T0-4-8223/E+EZ-P1-SOND technical specifications.
| Actuator Type | Toggle |
| Depth | 100mm |
| Index Angle | 90° |
| Length | 48mm |
| Number of Positions | 2 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-4-8223/E+EZ-P1-SOND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.