Eaton T3-1-8200/I2/SVB technical specifications.
| Current Rating | 32A |
| Depth | 80mm |
| Length | 180mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 440V |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton T3-1-8200/I2/SVB to view detailed technical specifications.
No datasheet is available for this part.