Eaton T3-1-8220/I2+K-CI technical specifications.
| Current Rating | 32A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | T3 |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton T3-1-8220/I2+K-CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
