Eaton T3-2-8221/I2 technical specifications.
| Depth | 107mm |
| Element Configuration | Single |
| Length | 180mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton T3-2-8221/I2 to view detailed technical specifications.
No datasheet is available for this part.