Interrupteurs Marche-Arrêt, 6 pôle + 1 Contact F + 1 Contact O, 100 A, 90 °, Montage en saillie
Eaton T5-4-15682/I5 technical specifications.
| Depth | 169mm |
| Length | 280mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 6 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T5-4-15682/I5 to view detailed technical specifications.
No datasheet is available for this part.