The Eaton T5-4-15682/I5/SVB enclosure has a single element configuration with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a 6-pole design and is rated for use in IP65 environments. The enclosure measures 125mm in depth, 200mm in width, and 280mm in length. It is terminated with a screw connection.
Eaton T5-4-15682/I5/SVB technical specifications.
| Depth | 125mm |
| Element Configuration | Single |
| Length | 280mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 6 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T5-4-15682/I5/SVB to view detailed technical specifications.
No datasheet is available for this part.