Eaton T5B-1-102/I4+K-CI-K4(RS431-652 technical specifications.
| Depth | 154mm |
| Length | 240mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T5B-1-102/I4+K-CI-K4(RS431-652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.