Eight-position, two-row barrier strip terminal block with 9.5mm pitch. Features screw termination, nickel-plated brass terminals, and a thermoplastic insulator. Rated for 300V and 20A, with a maximum operating temperature of 130°C. Designed for panel or chassis mounting, this black terminal block offers 8 wire entries and is UL94 V-0 flammability rated. RoHS compliant.
Eaton TB100-04B technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
