
24-position, 2-row barrier strip terminal block with 9.5mm pitch. Features 24 screw termination points, accepting wire gauges from 14AWG to 22AWG. Rated for 300V and 20A, with a maximum operating temperature of 130°C and a minimum of -40°C. Constructed with a black thermoplastic housing and zinc-plated steel terminals. UL94 V-0 flammability rating. Designed for panel or chassis mounting.
Eaton TB100-12 technical specifications.
| Color | Black |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.