General purpose terminal block featuring 34 positions and 2 rows for 17 circuits. Offers screw termination with zinc-plated steel terminals and a 9.5mm pitch. Rated for 300V and 20A, with a maximum operating temperature of 130°C. Constructed with black thermoplastic insulation, achieving UL94 V-0 flammability rating. Designed for panel or chassis mounting and accepts wire gauges from 14AWG to 22AWG.
Eaton TB100-17 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 17 |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Number of Wire Entries | 34 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.4oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB100-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.