
6-position barrier strip terminal block featuring screw termination for wire gauges up to 22AWG. Rated for 30A and 300V, this black thermoplastic component offers a 2-row configuration with 6 wire entries. It boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 130°C. Panel and chassis mountable, with brass and tin plated contacts and zinc plated steel terminals.
Eaton TB200-03 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 0.56inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 2.07inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 1oz |
| Width | 1.12inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
