General purpose terminal block, 6 positions, 2 rows, 3 circuits, featuring screw termination and zinc-plated steel terminals. Rated for 30A and 300V, with a maximum operating temperature of 130°C and a minimum of -40°C. This black thermoplastic component offers panel or chassis mounting and a UL94 V-0 flammability rating.
Eaton TB200-03SP technical specifications.
| Color | Black |
| Contact Plating | Zinc |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 0.56inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 2.07inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Width | 1.12inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-03SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.