
8-position barrier strip terminal block featuring 30A current rating and 300V voltage rating. Designed for panel or chassis mounting with 11.1mm pitch and 2 rows. Utilizes brass terminals with nickel finish and screw termination, accommodating wire gauges from 12AWG to 22AWG. Constructed with black thermoplastic insulation, offering a UL94 V-0 flammability rating and operating temperature range of -40°C to 130°C.
Eaton TB200-04B technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
