
10-position, 2-row barrier strip terminal block with 11.1mm pitch, designed for panel or chassis mounting. Features brass, tin contact plating and steel terminals with zinc finish, supporting screw termination. Rated for 300V and 30A maximum current, with an operating temperature range of -40°C to 130°C. Constructed with UL94 V-0 rated thermoplastic insulation in a black housing.
Eaton TB200-05 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 0.56inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 2.94inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB200 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.8oz |
| Width | 1.12inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
