General purpose terminal block featuring 10 positions and 2 rows, with a 30A current rating and 300V voltage rating. Designed for panel or chassis mounting, it accepts wire gauges from 12AWG to 22AWG with screw termination. Constructed with a black thermoplastic insulator and steel terminals with zinc finish, this RoHS compliant component operates between -40°C and 130°C, boasting a UL94 V-0 flammability rating.
Eaton TB200-05SP technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-05SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.