12-position, 2-row barrier strip terminal block with 30A current rating and 300V voltage rating. Features 11.1mm pitch, panel or chassis mounting, and screw termination. Constructed with black thermoplastic insulation and brass terminals with nickel plating. Rated for UL94 V-0 flammability and operates between -40°C and 130°C. RoHS compliant.
Eaton TB200-06B technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® TB200 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 1.44oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.