Eaton TB200-06S2265 technical specifications.
| Current Rating | 20A |
| Lead Free | Lead Free |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-06S2265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.