Eaton TB200-06ST technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 28.4mm |
| Housing Color | Black |
| Length | 85.85mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Termination | Screw |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TB200-06ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.