Eaton TB200-08BS technical specifications.
| Current Rating | 30A |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| Termination | Screw |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-08BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
