
General purpose terminal block featuring 18 positions across two rows, designed for panel or chassis mounting. Rated for 30A and 300V, this black thermoplastic component utilizes brass and tin plated contacts with zinc plated steel terminals for secure screw termination. Operating across a wide temperature range of -40°C to 130°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Eaton TB200-09 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 0.56inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 4.69inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Number of Wire Entries | 18 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 2.272oz |
| Width | 1.12inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
