General purpose terminal block featuring 20 positions and 2 rows for 10 circuits, with a 11.1mm pitch. Rated for 30A and 300V, this black thermoplastic component offers screw termination with zinc-plated steel terminals. Designed for panel or chassis mounting, it operates within a temperature range of -40°C to 130°C and boasts a UL94 V-0 flammability rating. Supports wire gauges from 12AWG to 22AWG and is RoHS compliant.
Eaton TB200-10SP technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | Magnum® TB200 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 2.4oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-10SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.