22-position, 2-row barrier strip terminal block with 11 circuits. Features 30A current rating and 300V voltage rating. Screw termination with brass, tin plated contacts and zinc plated steel terminals. Black thermoplastic housing, UL94 V-0 flammability rating, and panel/chassis mounting. Operates from -40°C to 130°C.
Eaton TB200-11 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 0.56inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 5.57inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 11 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Number of Wire Entries | 22 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | Magnum® TB200 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Weight | 2oz |
| Width | 1.12inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB200-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.